Littelfuse 408 Series Surface Mount Fuses

Littelfuse 408 Series Surface Mount Fuses are 100% lead-free, RoHS compliant, and halogen-free fuses explicitly designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to 150°C and high in-rush currents. The general design ensures temperature stability and performance reliability. Littelfuse 408 Series Surface Mount Fuses have a high I2t time lag and are designed to have an ultra-high in-rush current withstand capability to avoid nuisance fuse openings.

Features

  • -55°C to +150°C operating temperature
  • UL recognized to UL / CSA / NMX 248-1 and UL / CSA / NMX 248-14
  • 100% Lead-free, RoHS compliant, and Halogen-free
  • High current ratings in small size
  • Suitable for both leaded and lead-free reflow / wave soldering
  • Ultra-high I2t values
  • 1A to 7A current range
  • Avoids nuisance opening due to high inrush and surge current inherent in the system

Applications

  • Displays
  • Servers
  • Computers
  • Printers
  • Scanners
  • Data modems
  • Gaming consoles
Yayınlandı: 2023-06-02 | Güncellenmiş: 2023-07-18