Littelfuse 415 Series SMT Fuses
Littelfuse 415 Series SMT Fuses offer a compact size of 15mm x 5mm, a 227V rated voltage, and a 1A to 6.3A current range. These fuses provide a high interrupting rate of 1500A, which is required for circuit protection in applications where a high fault current is a possibility. Special features include the time lag design that allows a relatively high melting I2t rating and a surface-mount design. Designed to provide true buffering for 250V applications with unpredictable voltage fluctuations, this series offers exceptional fault current protection in a compact SMD package. Littelfuse 415 Series SMT Fuses are suitable for AC/DC power adapters, power supplies, industrial equipment, and lighting systems.Features
- Surface mountable
- Compact dimensions
- Excellent fault current protection
- Enhanced surge withstand capability
- High interrupting rating
- Time lag design
Applications
- Consumer Electronics
- Power adapters
- Chargers
- Power supplies
- Industrial Systems
- Inverters
- Converters
- Instrumentation
- Automotive
- EV charging stations
- Home chargers
- Lighting
- Apliances
- Washers
- Dryers
- Refrigerators
- Home Automation
- Automated garage doors
- Smart home systems
Specifications
- 15mm x 5mm dimensions
- 277V rated voltage
- 1A to 6.3A current range
- 1500A interrupting rating
- -55°C to +125°C operating temperature range
- RoHS compliant and halogen free
- UL and IEC certifications
Videos
Dimensions
Yayınlandı: 2025-02-24
| Güncellenmiş: 2025-11-04