Littelfuse 438GT Surface Mount Thin Film Fuses

Littelfuse 438GT Surface Mount High I2T 0603 Thin Film Fuses are designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C. The general design of the Littelfuse 438GT ensures high temperature stability and performance reliability. The high I2T values of these 2A to 6A fuses ensure high inrush current withstand capability. Applications include handheld electronics, LCD displays, battery packs, hard disk drives, and SD memory cards.

Features

  • -55°C to +150°C operating temperature range
  • 2A to 6A current rating
  • 24V to 32V maximum voltage rating
  • 100% lead-free, RoHS compliant, and halogen-free
  • Suitable for leaded and lead-free reflow/wave soldering

Applications

  • Handheld electronics
  • LCD displays
  • Battery packs
  • Hard disk drives
  • SD memory cards
Yayınlandı: 2017-09-29 | Güncellenmiş: 2022-04-19