Littelfuse 441A AEC-Q200 Compliant SMD Fuses

Littelfuse 441A AEC-Q200 Compliant High I2t SMD Ceramic Fuses are designed specifically to provide overcurrent protection to circuits that see high working ambient temperatures (up to +150°C). Littelfuse 441A also provides high inrush current withstand capability to avoid nuisance fuse open. The fuses are 100% Lead-free, RoHS-compliant, and halogen-free.

The general design ensures excellent performance reliability and temperature stability with an operating temperature range of -55°C to +150°C. The components feature a 32V maximum voltage rating, an ampere range of 2A to 6A, and have an interrupting rating of 50A at 32VDC.

Features

  • AEC-Q200 Compliant
  • -55°C to +150°C operating temperature range
  • 100% lead-free, halogen-free, and RoHS compliant
  • Suitable for both leaded and lead-free reflow/wave soldering
  • Ultra-high I2t Values

Applications

  • Handheld electronics
  • LCD displays
  • Battery packs
  • Hard disk drives
  • SD memory cards
Yayınlandı: 2017-07-26 | Güncellenmiş: 2023-05-11