Littelfuse 470 Series Fuses

Littelfuse 470 Series Fuses feature a small 1206 footprint, making them ideal for space-constrained applications. These 125V rated fuses offer the standard Nano Fuse circuit protection capability. They are RoHS compliant, halogen free, and Pb free with a guaranteed operating temperature of up to 125°C. Applications for Littelfuse 470 Series Fuses include LED lighting, LCD/LED TVs, notebooks/PCs, battery charging circuit protection, gaming consoles, power supply units, telecom systems, and white goods.

Features

  • Small 1206 footprint
  • 125V voltage rating
  • Fast-acting
  • Pb free, RoHS compliant, and halogen free
  • -55°C to +125°C operating temperature range
  • ENERGY STAR® surge immunity test compliant (100kHz Ring Wave, 2.5kV, 7 strikes common and differential modes) - 1.5A and above  ampere rating only

Applications

  • LED lighting
  • LCD/LED TVs
  • Notebooks/PCs
  • Battery charging circuit protection
  • Gaming consoles
  • Power supply units
  • Telecom systems
  • White goods

Dimensions

Littelfuse 470 Series Fuses
Yayınlandı: 2015-01-05 | Güncellenmiş: 2022-03-11