Littelfuse 5.0SMDJ-FB TVS Diodes

Littelfuse 5.0SMDJ-FB TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These diodes feature 5000W peak pulse power capability at 10/1000μs waveform, 300A peak forward surge current, and low dynamic resistance. The 5.0SMDJ-FB TVS diodes are ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

Features

  • 5000W peak pulse power capability at 10/1000μs waveform
  • SMD low-profile surface mount package minimizing PCB footprint
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c pass class 1/2
  • IEC 61000-4-2 ESD 30kV (Air), 30kV (Contact)
  • Built-in strain relief
  • Glass passivated chip junction
  • Fast response time of typically less than 1ps from 0V to BV min
  • Good clamping capability
  • Low dynamic resistance
  • UL Recognized compound meeting flammability rating V-0
  • Halogen-free and RoHS-compliant

Applications

  • Telecom
  • Consumer electronics
  • Computer
  • Industrial

Package Dimensions

Mechanical Drawing - Littelfuse 5.0SMDJ-FB TVS Diodes
Yayınlandı: 2025-04-25 | Güncellenmiş: 2025-06-06