Littelfuse 5.0SMDJxxS Single-Chip TVS Diodes
Littelfuse 5.0SMDJxxS Single-Chip TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients. These TVS diodes feature low profile package, good clamping capability, built-in strain relief, and glass passivated chip junction. The 5.0SMDJxxS diodes provide ESD and EFT protection of data lines in accordance with the IEC 61000-4-2 and IEC 61000-4-4, respectively. These TVS diodes offer short typical failure mode from over-specified voltage or current. Littelfuse 5.0SMDJxxS diodes are ideal for surface-mount applications to optimize board space.Features
- Low-profile package
- Good clamping capability
- Fast response time
- Short typical failure from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Low incremental surge resistance
- Halogen-free and RoHS compliant
- Pb-free
Applications
- Protection of I/O interfaces
- Protection of VCC bus and other vulnerable circuits
Specifications
- IEC-61000-4-2 ESD 30kV(air) and 30kV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Less than 1µA (typical) IR at VBR (minimum)>12V
- V-0 flammability rated plastic package
- Matte tin lead-free plated
Functional Diagram
I-V Curves
Additional Resource
Yayınlandı: 2019-06-24
| Güncellenmiş: 2023-05-17