Littelfuse 514 3AB 500VAC Fast Acting Fuses

Littelfuse 514 Series Fast Acting Fuses are 500VAC-rated ceramic fuses with 5000A @ 500VAC interrupting rating in a compact 6.3mm x 32mm package. Littelfuse 514 Fuses are well-suited for circuit protection in high-energy applications.

Features

  • In accordance with Underwriters Laboratories Standard UL 284-14
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
  • 6.3mm x 32mm form factor

Specifications

  • 1.6A to 12.5A current rating
  • 500VAC maximum voltage rating
  • 500A @ 500VAC interrupting rating

Videos

Yayınlandı: 2017-08-09 | Güncellenmiş: 2022-03-10