Littelfuse 5mm x 20mm Fuse Holders & Fuse Accessories

Littelfuse 5mm x 20mm Fuse Holders and Fuse Accessories are ideal for Slo-Blo® (time lag), medium, and fast-acting fuses designed to IEC specifications. The 5mm x 20mm fuse accessories include in-line fuse holders, panel-mount fuse enclosures, circuit board-mount fuse enclosures, fuse blocks, and fuse clips. Littelfuse 5mm x 20mm Fuse Holders and Fuse Accessories are ideal for a variety of applications.

Fuse Series Included

213 Time-Lag Fuse: 0.2A to 6.3A operating current range and 35A to 63A interrupting rating.

215 Time-Lag Fuse: 0.125A to 25A operating current range and 300A to 1500A interrupting rating.

216 Fast-Acting Fuse: 0.05A to 16A operating current range and 750A to 1500A interrupting rating.

217 Fast-Acting Fuse: 0.032A to 15A operating current range and 35A to 150A interrupting rating.

218 Time-Lag Fuse: 0.032A to 16A operating current range and 35A to 150A interrupting rating.

219XA Time-Lag Fuse: 0.4A to 6.3A operating current range and 150A interrupting rating.

232 Medium-Acting Fuse: 1A to 10A operating current range and 300/10,000A interrupting rating.

233 Medium-Acting Fuse: 1A to 10A operating current range and 10,000A interrupting rating.

234 Medium-Acting Fuse: 1A to 10A operating current range, 250V voltage range, and 10,000A interrupting rating.

235 Fast-Acting Fuse: 0.1A to 7A operating current range and 35A to 10,000A interrupting rating.

239 Slo-Blo® Fuse: 0.08A to 7A operating current range and 35A to 10,000A interrupting rating.

Yayınlandı: 2019-08-30 | Güncellenmiş: 2026-07-14