Littelfuse 72R POLYFUSE® Resettable PTCs

Littelfuse 72R POLYFUSE® Resettable PTCs are designed to provide overcurrent protection to 72VDC maximum voltage with a maximum 40A short circuit rating. These radial-leaded fuses are RoHS compliant and lead-free. Littelfuse 72R POLYFUSE Resettable PTCs are ideal for a broad range of general electronics using a low voltage power supply, such as computers and computer peripherals.

Features

  • Provides overcurrent protection to 72VDC maximum voltage with a maximum 40A short circuit rating
  • Resettable feature
  • Ideal for a broad range of general electronics using a low voltage power supply
  • RoHS compliant and lead free

Applications

  • Load protection on a wide range of voltage power supplies
  • Computers
  • Computer peripherals
  • General electronics
     
Yayınlandı: 2009-12-02 | Güncellenmiş: 2022-03-11