Cole Hersee 75930 & 75940 DPST Battery Disconnect Switches

Cole Hersee 75930 and 75940 DPST Battery Master Disconnect Switches are designed to safely cut off battery power to all electrical systems in heavy-duty vehicles and equipment used in mining, construction, agriculture, and transportation. These switches have a patented weld breaker safety feature and an integrated lockout/tagout, ensuring they achieve excellent safety standards. Constructed with a robust engineered polymer housing, these switches offer a contemporary design that withstands harsh conditions typically found in commercial vehicle environments. Cole Hersee 75930 and 75940 DPST Battery Master Disconnect Switches have a 32VDC maximum voltage rating, 16750-4 ISO standards, and a -40°C to +85°C operating temperature range.

Features

  • Dual-pole, single-throw (DPST) - 75930 series
  • Single-pole, single-throw (SPST) - 75940 series
  • Engineered polymer design protected against dust, debris, and water to IP67/IPX9K rating
  • Patented weld breaker safety feature
  • Removable handle available in red, yellow, or black with hole, accepting up to 6mm or 6.5mm
  • Built-in lockout/tagout

Applications

  • Mining
  • Agricultural
  • Construction
  • Transportation
  • Emergency vehicles
  • Forestry

Specifications

  • 32VDC maximum voltage rating
  • Copper contacts
  • Stainless steel hardware
  • IP67/IPx9K ingress protection
  • 16750-4 ISO standard
  • -40°C to +85°C operating temperature range
  • Continuous current rating
    • 200A with 90mm2 cables
    • 300A with 120mm2 cables
    • 500A per 60s at +23°C

Videos

Yayınlandı: 2024-02-20 | Güncellenmiş: 2024-07-23