Littelfuse 806 Series Surface-Mount Fuses

Littelfuse 806 Series Surface-Mount Fuses are designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C. These compact fuses provide high-temperature stability and performance reliability. The high I2t values ensure high inrush current withstand capability. Littelfuse 806 Series SMD fuses are ideal for protecting high-current voltage regulator module (VRM) applications.

Features

  • Provides overcurrent protection in high-current VRM applications
  • 20A to 40A current rating
  • 36V maximum voltage rating
  • Suitable for leaded and lead-free reflow/wave soldering
  • 100% lead free, RoHS compliant, and halogen free
  • -55°C to +150°C operating temperature range

Applications

  • VRM equipment
  • Notebook PCs
  • DC-DC converters
  • Power tools

Dimensions

Mechanical Drawing - Littelfuse 806 Series Surface-Mount Fuses
Yayınlandı: 2022-05-19 | Güncellenmiş: 2025-04-21