Littelfuse 8.0SMDJ TVS Diodes

Littelfuse 8.0SMDJ TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The low-profile package optimizes board space and is ideal for surface-mounted applications. These Littelfuse TVS components are ideal for the protection of I/O Interfaces, VCC bus, and other vulnerable circuits. Typical applications for Littelfuse 8.0SMDJ Series TVS Diodes include telecom, computers, industrial, and consumer electronics.

Features

  • For surface-mounted applications to optimize board space
  • Low-profile package
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A
  • IEC-61000-4-2 ESD 30kV (Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Built-in strain relief
  • Glass-passivated chip junction
  • 8kW peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
  • <1.0ps typical response time from 0V to VBR min
  • Excellent clamping capability
  • Compact size with high power density in DO214AB Package
  • Low incremental surge resistance
  • less than 5μA typical IR when VBR min > 22V
  • High-temperature reflow soldering guaranteed: +260°C/40sec
  • VBR at TJ = VBR at 25°C x (1+αT x (TJ - 25)) (αT: temperature coefficient, typical value is 0.1%)
  • UL recognized
  • Meets MSL level, per J-STD-020, LF maximum peak of 260°C
  • Matte tin lead–free plated
  • Halogen-free and RoHS compliant
  • Lead-free E3 means 2nd level interconnect is lead free and terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)

Applications

  • Telecom
  • Computer
  • Industrial
  • Consumer electronics

Functional Diagram

Block Diagram - Littelfuse 8.0SMDJ TVS Diodes

Product Spotlight

Littelfuse 8.0SMDJ TVS Diodes

Videos

Yayınlandı: 2019-07-12 | Güncellenmiş: 2023-05-10