Littelfuse SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Features

  • 32V to 700V breakover voltage
  • 800mA to 2.2A max breakover current
  • 4V to 8V on-state voltage
  • -65°C to +150°C operating temperature range

Videos

{"PlayerType":"Video","BrightcoveId":"6244648014001"}
Yayınlandı: 2013-08-30 | Güncellenmiş: 2023-08-31