Littelfuse TPSMD 3000W SMT Automotive TVS Diodes
Littelfuse TPSMD 3000W SMT Automotive TVS Diodes feature 3000W peak pulse power dissipation to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These 3000W diodes provide reliable protection in a surface-mount, low-profile package. Littelfuse TPSMD diodes offer excellent clamping capability and low incremental surge resistance and are AEC-Q101 qualified. Applications include I/O interfaces, telecom, industrial, consumer electronics, and more.
Features
- Typical failure mode is short from over-specified voltage or current
- Whisker test based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Built-in strain relief
- VBR @ TJ = VBR @ 25°C x (1+αT x (TJ - 25)) (αT: temperature coefficient)
- Glass-passivated chip junction
- 3000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time typically less than 1.0ps from 0V to BV min
- Typical IR less than 2μA above 12V
- High-temperature soldering guaranteed 160°C/10 seconds at terminals
- UL 94V-0 plastic package
- Moisture sensitivity level (MSL) 1, per J-STD-020, LF maximum peak of +260°C
- Matte tin lead-free plated
- Halogen free and RoHS compliant
Applications
- I/O interfaces
- VCC bus and other vulnerable circuits
- Telecom
- Computer
- Industrial
- Consumer electronics
Yayınlandı: 2014-09-16
| Güncellenmiş: 2026-06-12