Littelfuse AHRL Automotive-Grade PolySwitch Resettable PPTCs
Littelfuse AHRL Automotive-Grade PolySwitch Resettable Polymeric Positive Temperature Coefficient (PPTC) devices are compact and designed for the automotive industry. Littelfuse AHRL PPTCs are 16V, high-temperature, lead-free, radial-leaded resettable devices that meet Littelfuse's automotive qualification, which is based on the AEC-Q200 stress test qualification for passive components.Features
- Compact size
- Wide range of hold current ratings (3.5A to 15A) with low thermal derating
- Operating temperature up to +125°C
- AEC-Q200 compliant
- RoHS compliant, lead free, and halogen free
Applications
- Motor and motor circuit protection including power door locks, mirrors, seats, sunroofs, and windows
- Electronic Control Unit (ECU) I/O protection
- HVAC motor and I/O protection
- Telematics, infotainment, and navigation systems
- LCD backlight heaters
- Power and cigarette lighter outlets, plugs, and adapter/chargers
- Powered networks and buses
- Air-flow detection and overcurrent protection in HVAC and cooling fan systems
- Stall detection in express window and sunroof circuits
- Resettable overcurrent protection for power distribution, electrical centers, and junction boxes
- Wire downsizing
- Motor electromagnetic interference (EMI) suppression
- ESD damage protection
- Load dump and other transient voltage protection
Specifications
- 16VDC maximum voltage
- -40°C to +125°C operating temperature range
- Level 1, J-STD-020 moisture resistance level
Yayınlandı: 2020-10-09
| Güncellenmiş: 2024-07-01