Littelfuse AK15-Y High Power TVS Diodes
Littelfuse AK15-Y High Power TVS Diodes are designed for meeting the severe surge test environment of AC and DC line protection applications. Littelfuse AK15-Y diodes are 15kA current rating diodes with fast response and ultra-low clamping characteristics compared to metal oxide varistors (MOVs). Littelfuse Foldback™ technology provides a clamping voltage lower than the avalanche voltage but above the rated working voltage. Any voltage rise due to increased current conduction is maintained at a minimum magnitude, providing a high level of protection. These AK components can be connected in series or parallel to create an extremely high surge current protection solution.Features
- No wear-out nor degrade surge rating over multiple transient events as long as within surge capability
- Ultra-high power rating
- Very low clamping voltage
- Reflow soldering capability
- Less than one-tenth the size of traditional discrete solutions
- Sharp breakdown voltage
- Low slope resistance
- Bi-directional
- Foldback technology for superior clamping factor
- Symmetric lead width for easy soldering during assembly
- IIEC 61000-4-2 ESD 15kV (air), 8kV (contact) rating
- Lightning, 15kA (8/20 as defined in IEC 61000-4-5 2nd edition)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Halogen-free and RoHS compliant
- Glass passivated junction
- Lead-free E4 means 2nd level interconnect is lead-free, and the terminal finish material is silver (IPC/JEDEC J-STD-609A.01)
Specifications
- 15kA current rating
- -55°C to +125°C operating temperature range
- 3.7nF to 12nF capacitance
Functional Diagram
Additional Resource
Yayınlandı: 2019-03-04
| Güncellenmiş: 2023-05-03