Littelfuse AK20-Y High Power TVS Diodes
Littelfuse AK20-Y High Power TVS Diodes feature Littelfuse Foldback™ technology, providing a clamping voltage lower than the avalanche voltage, resulting in a fast response time. These diodes are ultra-compact, less than one-tenth the size of traditional discrete solutions. They offer a 20kA current rating, 10nF to 32nF capacitance range, and up to 76V standoff voltage. Littelfuse AK20-Y High Power TVS Diodes are ideal for meeting severe surge test environments of both AC and DC line protection applications.Features
- No wear-out nor degrade surge rating over multiple transient events
- Ultra-high power rating
- Low clamping voltage
- Both reflow and wave soldering capable
- Ultra compact
- Sharp breakdown voltage
- Low slope resistance
- Bidirectional
- Foldback technology for superior clamping factor
- Symmetric lead width
- UL-recognized compound meets flammability rating V-0
- Halogen free and RoHS compliant
Dimensions
Yayınlandı: 2020-12-31
| Güncellenmiş: 2024-07-09