Littelfuse AQxx-02HTG TVS Diode Arrays
Littelfuse AQxx-02HTG TVS Diode Arrays are designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. The arrays can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. Additionally, the AQ05 can safely conduct a 33A 8/20 surge event as defined in IEC 61000-4-5 2nd edition at low voltage clamping levels. Littelfuse AQxx-02HTG is AEC-Q101 qualified.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- Lightning, 33A (8/20 as defined in IEC 61000-4-5 2nd edition) for the AQ05
- Working voltages: 5V, 12V, 15V, 24V and 36V Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
- Moisture Sensitivity Level (MSL -1)
- Halogen-free, lead-free, and RoHS compliant
- PPAP capable
Applications
- Industrial Equipment
- Test and Medical Equipment
- Point-of-Sale Terminals
- Automotive
- Motor Controls
- Legacy Ports (RS-232, RS-485)
- Security and Alarm Systems
Pinout Diagram
Yayınlandı: 2019-01-17
| Güncellenmiş: 2023-05-16