Littelfuse AQHVxx-01LTG-C TVS Diode Arrays
Littelfuse AQHVxx-01LTG-C TVS Diode Arrays provide highly effective ESD, EFT, and lightning surge protection. The 300W discrete bidirectional diodes have a rating of ±30kV ESD, which exceeds the maximum ESD rating requirements defined in the IEC 61000-4-2 international standard without suffering any performance degradation. The AQHV12-C components can withstand up to 10A of surge current as defined by IEC 61000-4-5 2nd edition providing low voltage clamping levels during lightning-induced events. Littelfuse AQHVxx-01LTG-C is ideal for power interfaces, passenger charging interfaces, LED lighting modules, low-speed I/Os, and is AEC-Q101 qualified.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 10A (8/20 as defined in IEC 61000-4-5 2nd edition) for AQHV12-C
- Low clamping voltage
- PPAP capable Low leakage current
- AEC-Q101 qualified
- Moisture Sensitivity Level (MSL -1)
- Halogen-free, lead-free, and RoHS compliant
Applications
- LED Lighting Modules
- Portable Instrumentation
- General Purpose I/O
- RS232 / RS485
- CAN and LIN Bus
- Automotive applications
Pinout
Functional Block Diagram
Yayınlandı: 2019-01-17
| Güncellenmiş: 2023-05-16