Cole Hersee Automotive High Current DC Relays

Cole Hersee Automotive High Current DC Relays deliver high performance while minimizing arcing and contact oxidation. The relays are designed for universal use with the ability to handle loads up to 200A. A PVC-coated option is available for a more environmentally sealed product. These relays feature SPST normally open contacts and 6VDC to 36VDC voltage rating. The devices have a plated steel housing and include hex nuts and washers for fastening. Typical applications for Cole Hersee Automotive High Current DC Relays include agriculture, construction, trucks and buses, material handling, and aftermarket.

Features

  • 6VDC to 36VDC voltage rating
  • Large (power circuit) battery studs, copper 5/16"-24 thread
  • Small (control circuit) coil studs, steel 10-32 thread
  • SPST normally open contacts
  • Plated steel housing, hex nuts, and washers included
  • Coated solenoids withstand moisture and dust to IP66

Applications

  • Agriculture
  • Construction
  • Trucks and buses
  • Material Handling
  • Aftermarket
Yayınlandı: 2022-05-11 | Güncellenmiş: 2025-10-30