Littelfuse Automotive High Temperature SMDs

Littelfuse Automotive High Temperature SMDs meet applicable automotive industry standards and are AEC-Q200-qualified. These Surface Mount Devices (SMDs) provide surface-mount overcurrent protection for applications where space is a prime concern and resettable protection is desired. The automotive SMDs are compatible with high-volume electronics assembly and offer a wider range of form factors to enhance design flexibility. These SMDs restore system operation after a reset once the fault condition is cleared, ensuring safety and protection. Typical applications include automotive and industrial transportation, infotainment/telematics, climate control systems, body electronics, sensor protection, security and communication systems, and auto lighting.

Features

  • Meets applicable automotive industry standards
  • Compatible with high-volume electronics assembly
  • Smaller footprint
  • Resettable solution against overcurrent and short circuit
  • Surface-mount form factor
  • Expertise from the world’s leading resettable overcurrent protection manufacturer
  • Provide a wide range of form factors to enhance design flexibility
  • Meets the ever-increasing demand for compact and space-saving designs due to more electronics content in vehicles
  • Restores system operation after reset when the fault condition is removed, thus providing safety and protection
  • Able to meet the stringent requirements for the extreme harsh automotive environment
  • Suitable for standard PCB assembly to enable automated mass production
  • AEC-Q200 qualified
  • RoHS compliant
  • Halogen and lead-free
  • -40°C to 125°C operating temperature range

Applications

  • Automotive and industrial transportation
  • Infotainment/telematics
  • Climate control systems
  • Body electronics
  • Sensor protection
  • Advanced Driver Assistance Systems (ADAS)
  • Auto lighting
  • Security and communication systems
Yayınlandı: 2026-03-30 | Güncellenmiş: 2026-04-16