Littelfuse Axial Lead & Cartridge Fuses
Littelfuse Axial Lead and Cartridge Fuses are fast-acting ceramic fuses offered in a variety of compact sizes. These fuses are lead-free and RoHS-compliant. They are available with an interrupting rating as high as 20kA. Littelfuse Axial Lead and Cartridge Fuses are designed for use in Uninterruptible Power Supplies (UPS), 3-phase power supplies, lighting, and adapter applications.Features
- 505 Series
- In accordance with underwriter's Laboratories Standard UL 248-14
- Available in cartridge and axial lead form and with various lead forming dimensions
- RoHS compliant and lead free
- Superior interrupting rating of 20kA
- Compact form factor of 6.3mm x 32mm
- 874 Series
- Designed to UL/CSA 248 Standard
- Fast-acting ceramic body fuse in a compact package
- Single pigtail, axial-lead format
- RoHS compliant and lead free
- Available in ratings of 0.10A to 10A
- 876 Series
- Designed to meet I EC 60127-3 Standard Sheet 3
- Fast-acting ceramic body fuse in a compact package
- Single pigtail, axial-lead format
- RoHS compliant and lead free
- Available in ratings of 0.125A to 5A
Applications
- UPS
- 3-phase power supplies
- Lighting
- Adapters
Datasheets
Yayınlandı: 2011-02-03
| Güncellenmiş: 2023-03-09