Littelfuse B-UC4L Dual Battrax SIDACtor Protection Thyristors
Littelfuse B-UC4L Dual Port Negative Battrax® Protection Thyristors are programmable SIDACtor® components designed to protect SLICs (Subscriber Line Interface Circuits) from damaging overvoltage transients. Dual port protection is provided by a programmable device that is referenced to a negative voltage source while internal diodes provide protection from positive surge events. Surge capability does not degrade after multiple surge events within limit. The MS-013 package thyristors feature low voltage overshoot, low on-state voltage, dual-port protection, and fails short circuit when surged in excess of ratings. Littelfuse B-UC4L Thyristors are RoHS compliant and lead-free.Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Dual-port protection
- Gate trigger tracking device
- Fails short circuit when surged in excess of ratings
- Integrated diode for positive voltage surges
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin (Sn) IPC/JEDEC J-STD-609A.01
- RoHS Compliant and Lead-free
Yayınlandı: 2013-09-27
| Güncellenmiş: 2022-03-11