Littelfuse Inside-Cabin Lighting Solutions
Littelfuse Inside-Cabin Lighting Solutions preserve the functionality of automotive interior lighting systems. Modern vehicles have features like automatic dimming, external light sensing, and user-programmable settings, which can all become compromised by ESD, load dump, surges, overcurrents, and more. Littelfuse offers a wide range of solutions to guard against these modern threats, including resettable PPTCs, MLVs, and diode arrays.Products by Category
- Load Dump Protection
- Standard Surge Protection
- Reverse Blocking/Output Rectification
- CAN Bus ESD Protection
- TVS Diode Array: SM24CAN - Industry-standard solution for ESD protection on CAN bus
- LIN Bus ESD Protection
- TVS Diode Array: AQ24C - Industry-standard solution for ESD and surge protection for LIN bus
- TEQ 40-4813WIR
- TVS Diode Array: AQ1 - General-purpose ESD Diodes in multiple package options and ESD capability of 30kV
- IO Protection
- Multilayer Varistor (MLV): MLA Auto - Voltage suppression Varistor up to 120VDC and 8/15kV ESD capability
- Thermal Protection
- Reverse Polarity Protection
Application Example
Yayınlandı: 2019-11-05
| Güncellenmiş: 2023-02-21