Littelfuse CG10 Gas Discharge Tubes

Littelfuse CG10 Gas Discharge Tubes (GDTs) offer a high surge capability in a compact size, ideal for board-level circuit protection. These GDTs function as switches that dissipate a minimum amount of energy and, therefore, handle currents that far surpass other types of transient voltage protection. The gas-filled, rugged ceramic metal construction makes these GDTs well-suited for adverse environments. CG10 GDTs are available in different forms, including surface mount and straight leads, serving various mounting methods. Littelfuse CG10 GDTs are ideal for CATV equipment, instrumentation circuits, medical electronics, and communication lines.

Features

  • High surge current rating
  • Rugged ceramic-metal construction
  • Low capacitance
  • Available in surface-mount and straight-lead options

Applications

  • Communication lines and equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Instrumentation circuits
  • Medical electronics
  • ADSL equipment
  • Telecom SLIC protection
  • Alarm systems

Specifications

  • <1pF capacitance rating
  • 10V to 30V arc voltage range
  • 1200VDC maximum breakdown voltage
  • 2.5kA maximum impulse discharge current
  • -40°C to +125°C operating temperature range

Device Dimensions

Mechanical Drawing - Littelfuse CG10 Gas Discharge Tubes
Yayınlandı: 2024-10-31 | Güncellenmiş: 2024-11-18