Littelfuse CG8 & CG9 Gas Discharge Tubes

Littelfuse CG8 and CG9 Gas Discharge Tubes feature rugged ceramic-metal construction with two electrodes and a low capacitance of <1pF. Voltage options include 2500V to 4500V for the CG8 series and 1000V to 5500V for CG9. These lead-free, high-voltage devices are RoHS compliant and offer a surge capability of 3kA 8/20μs for CG8 and 10kA 8/20μs for CG9. Both series have an operating and storage temperature range of -40°C to +125°C. Littelfuse CG8 and CG9 Gas Discharge Tubes are ideal for surge protection and high isolation applications, and for applications in which signal levels or bias voltages of several hundred volts are normally present. Typical applications include antenna circuits, power supplies, air conditioning, set-top boxes, renewable energy, and more.

Features

  • Rugged ceramic-metal construction
  • Low capacitance
  • Two electrodes
  • Available with leads
  • Available in tape-and-reel (T&R) packaging
  • RoHS compliant and lead free

Applications

  • Antenna circuits
  • Power supplies
  • CATV equipment
  • Air conditioning
  • Test equipment
  • Set-top boxes
  • Renewable energy

Specifications

  • Voltage range
    • CG8: 2500V to 4500V
    • CG9: 1000V to 5500V
  • Surge capability
    • CG8: 3kA 8/20μs
    • CG9: 10kA 8/20μs
  • Insulation resistance
    • CG8: >1GΩ
    • CG9: >10GΩ
  • <1pF capacitance
  • -40°C to +125°C operating and storage temperature range

Schematic Symbol

Schematic - Littelfuse CG8 & CG9 Gas Discharge Tubes
Yayınlandı: 2024-01-19 | Güncellenmiş: 2024-01-29