Littelfuse CH1B02xB & CH1B02xM Current Sensors

Littelfuse CH1B02xB and CH1B02xM Current Sensors are designed for automotive applications and utilize open-loop Hall effect technology. These devices provide a ratiometric output signal proportional to the magnetic flux density generated by a C-core concentrator. This high-accuracy, non-intrusive solution offers low thermal offset drift and low thermal sensitivity drift. Additional features include single- or dual-channel output, a current measurement of up to ±1500A, and a +5VDC unipolar power supply. These automotive current sensors from Littelfuse offer an IP4X protection and an operating temperature range of -40°C to +125°C. The lineup includes three configurations: a standard connector, a standard connector with a cable retainer, and a CPA-equipped connector. The CH1B02xB sensors are suitable for battery management, while the CH1B02xM series is ideal for motor control applications.

Features

  • High-accuracy, non-intrusive solution
  • Low thermal offset drift
  • Low thermal sensitivity drift
  • Configurations include standard connector, standard connector with cable retainer, and CPA-equipped connector

Applications

  • CH1B02xB
    • Battery management systems
    • DC/DC converters
    • Power distribution units
    • DC links
  • CH1B02xM
    • Inverters
    • Starter generators
    • DC/DC converters
    • AC/DC converters

Specifications

  • Analog ratiometric output
  • +5VDC unipolar power supply
  • Open-loop Hall effect
  • Single- or dual-channel output
  • Up to ±1500A current measurement
  • ASIL-QM
  • PBT-GF30, UL 94-V0 case material
  • 60.5g ±5% mass
  • Cu-ETP busbar
  • IP4X protection degree (IEC 60529)
  • -40°C to +125°C operating temperature range

Typical Application Diagrams

Application Circuit Diagram - Littelfuse CH1B02xB & CH1B02xM Current Sensors
Yayınlandı: 2026-01-05 | Güncellenmiş: 2026-01-14