Littelfuse CH1P01xM Current Sensors

Littelfuse CH1P01xM Current Sensors are open-loop Hall Effect devices that provide a ratiometric output signal proportional to the magnetic flux density generated by a C-core concentrator. Littelfuse CH1P01xM sensors offer full isolation sleeve, partial isolation sleeve, and without isolation sleeve configuration options. These current sensors feature current measurement up to ±900A, a +5VDC unipolar power supply, and a -40°C to +125°C operating temperature range. Applications include motor inverters, starter generators, DC/DC converters, and AC/DC converters.

Features

  • Open-loop Hall effect
  • Up to ±900A current measurement
  • +5VDC unipolar power supply
  • -40°C to +125°C operating temperature range
  • Busbar isolated measurement
  • ASIL-QM

Applications

  • Motor inverters
  • Starter generators
  • DC/DC converters
  • AC/DC converters

Specifications

  • -0.1V to 6V maximum supply voltage range
  • 10mA output current
  • 500MΩ insulation resistance
  • 1mA current leakage due to dielectric voltage
  • 3.06mm to 6.67mm typical creepage range
  • UL 94V-0 flammability class

Typical Application Diagram

Application Circuit Diagram - Littelfuse CH1P01xM Current Sensors

Dimensions (mm)

Mechanical Drawing - Littelfuse CH1P01xM Current Sensors
Yayınlandı: 2025-09-25 | Güncellenmiş: 2025-10-02