Littelfuse Consumer Drone Systems
Littelfuse Consumer Drone Systems offer solutions for battery chargers, battery systems, and payload systems. These systems provide Schottky diodes for output rectification/reverse blocking, TVS diodes for secondary protection against voltage transients, and fuses to protect the power stage from overcurrent. The systems offer USB-C® for consumer drones with a 5V to 48V range and up to 240W (typical 100W to 140W), and provide battery protection for <60V. Typical applications include photography/video, FPV racing, and recreational flying.
Features
- Comprehensive circuit protection
- Power path control and switching
- Thermal monitoring
- Interface and ESD protection
- High-reliability and harsh environment solutions
- MIL-grade capable components
Applications
- Photography/video
- FPV racing
- Recreational flying
Consumer Drone System Solutions
3. Electronic Speed Controller (ESC)
Consumer Drone Architecture and Solutions Mapping
Additional Resource
Yayınlandı: 2026-05-26
| Güncellenmiş: 2026-05-27