Littelfuse CVR Series Rheostat Switches
Littelfuse CVR Series Rheostat Switches offer a 12VDC or 24VDC voltage rating, 3 or 4 detent positions, and snap-in mounting. These automotive rheostat switches are made with durable thermoplastic materials and silver-plated brass terminals for reliable operation. The front-panel-mount dimmer switch is available with or without white backlighting, ensuring these switches are ideal for vehicle lighting control. Littelfuse CVR Series Rheostat Switches are suitable for commercial vehicles, construction equipment, agricultural equipment, and work trucks.Features
- Configurable 3- or 4-position design
- Reliable operation in commercial vehicles
- Front-panel-mount dimmer switch is available with or without white backlighting
Applications
- Commercial vehicles
- Construction equipment
- Agricultural equipment
- Work trucks
Specifications
- 12VDC or 24VDC voltage ratings
- Snap-in mounting
- Durable thermoplastic materials
- Silver-plated brass terminals
- 50MΩ insulation resistance
- 25N to 45N panel insertion force
- -40°C to +85°C operating temperature range
Videos
Yayınlandı: 2023-07-14
| Güncellenmiş: 2024-08-12