Littelfuse DCNLR 60V DC Max Contactor Relays

Littelfuse DCNLR 60V DC Max Contactor Relays are designed to safely disconnect DC energy sources in 48V applications that require constant run time. These relays feature an IP67 rating, making them suitable for use in heavy equipment and harsh environments. Configurations include coil voltage ratings of 12V, 24V, 48V, and 60V, and continuous current ratings of 100A and 200A. Littelfuse DCNLR 60V DC Max Contactor Relays are suitable for a variety of applications, including electric vehicles, material handling equipment, telecom power supplies, and construction machinery.

Features

  • Thermoplastic housing
  • Can be mounted in any orientation
  • Non-polarized copper alloy main contacts
  • Integral coil suppression

Applications

  • Battery electric vehicles
  • Hybrid electric vehicles
  • Material handling equipment
  • Telecom power supplies
  • Battery energy storage systems
  • Construction machinery
  • Heavy-duty trucks
  • Buses

Specifications

  • 60VDC maximum voltage rating
  • 100A and 200A continuous current ratings
  • 12V, 24V, 48V, and 60V coil voltage ratings
  • 48V (typical) and 60V (maximum) main contact ratings
  • IP67 ingress protection
  • -40°C to +85°C operating temperature range

Videos

Yayınlandı: 2022-09-22 | Güncellenmiş: 2026-07-14