Littelfuse ESR High-Speed Square Body Fuses

Littelfuse Energy Storage Rack (ESR) High-Speed Square Body Fuses are designed to protect battery racks in energy storage systems, inverters, and many other DC applications. Littelfuse ESR 1500VDC High-Speed Square Body Fuses are extremely fast-acting and respond quickly to various fault currents to safeguard the battery module or other devices. This Class aBat partial range fuse has superior short circuit protection and a low minimum breaking capacity (from 300% or 3 times the fuse's rated current to 175kA or 250kA self-certified) to cover a range of over-currents that traditional high-speed partial range fuses do not protect against. The ESR fuse safely interrupts most faults in a battery storage system to avoid catastrophic failures and costly shutdowns.    

Features

  • High DC interrupting rating
  • Low minimum breaking current
  • Fast acting
  • Low watt loss
  • Conforms to the IEC60269-7 battery standard
  • NH 1XL size

Applications

  • Battery energy storage systems (BESSs)
    • Battery protection units
    • Battery racks
  • Power conversion systems
  • DC common bus systems
  • Hybrid PV-BESS inverters

Specifications

  • 1500VDC voltage rating
  • 125A current rating
  • 175kA UL (250kA self-certified) interrupt rating
  • ≤3ms time constant
  • Mounting
    • Bolted-blade style
    • DIN-blade style
  • Material
    • Ceramic body
    • Plated copped (bladed) contacts
  • UL 248-13, IEC 60269-7 applicable standards
  • RoHS compliant, REACH, Halogen-free
  • -55°C to +125°C operating temperature range
Yayınlandı: 2022-12-12 | Güncellenmiş: 2022-12-22