Littelfuse FDA117 Photovoltaic MOSFET Drivers
Littelfuse FDA117 Photovoltaic MOSFET Drivers consist of an LED that is optically coupled to a photodiode array. These MOSFET drivers feature isolated floating output, integrated turn-off circuitry, 5000VRMS isolation, 5mA control circuitry, and solid-state reliability. The FDA117 photovoltaic MOSFET drivers deliver 5V reverse input voltage, 550mW total power dissipation, -40°C to 85°C operating temperature range, and a 4kV ESD rating. These photovoltaic MOSFET drivers are UL 94V-0 flammability certified and are RoHS compliant. Typical applications include MOSFET driver,programmable control, process control, instrumentation, solid state relay, isolated switching, and isolated power supply.Features
- Isolated floating output
- 5mA control circuitry
- 13.3V open circuit voltage (IF = 5mA)
- 9.1µA short circuit current (IF = 5mA)
- Integrated turn-off circuitry
- UL 94V-0 flammability
- No EMI/RFI generation
- Solid state reliability
- Surface-mount, tape-and-reel version available
- RoHS compliant
Applications
- MOSFET drivers
- Programmable control
- Process control
- Instrumentation
- Solid state relays
- Isolated switching
- Isolated power supplies
Specifications
- 5V reverse input voltage
- 50mA input control current peak (10ms)
- 140mW input power dissipation
- 550mW total power dissipation
- 4kV ESD rating, human body model (HBM)
- 5000VRMS isolation voltage, input to output, 60s
- -40°C to +85°C ambient temperature range
- -40°C to +125°C storage temperature range
Videos
Dimensions
Yayınlandı: 2023-08-30
| Güncellenmiş: 2024-01-29