Littelfuse HE3600 Miniature Single In-Line Reed Relays

Littelfuse HE3600 Miniature Single In-Line Reed Relays come in a SIL package with normally open contacts capable of switching up to 200VDC at 10W with 5V, 12V, and 24V coils. Options include an external magnetic shield and a diode suppressed coil. The Littelfuse HE3600 Miniature Single In-Line Reed Relays are ideal for security/process control systems, telecom/automatic test equipment, and instrumentation.

Features

  • Single in-line configuration allows high packing densities, minimizing space and cost
  • Lower power coil consumption than competing electromechanical devices
  • Hermetically sealed switching contact is immune to its environment
  • Transfer molded package gives maximum component protection
  • Miniature single in-line package
  • High voltage switching version available
  • Normally open and change over contact configurations available
  • External magnetic shield option
  • UL Recognized to UL 508 as an Industrial Control Switch
  • RoHS compliant

Applications

  • Security systems
  • Telecom equipment
  • Process control systems
  • Automatic test equipment
  • Instrumentation

Specifications

  • 5VDC, 12VDC, and 24VDC coil voltage options
  • 500Ω to 2.15kΩ coil resistance range
  • 500mA maximum switched current
  • 1.2A maximum DC carry current
  • 200VDC switching voltage
  • 10W maximum switched power
  • 1ms maximum timing
  • 1A SPST-NO contact type
  • 20G vibration resistance
  • 50G shock resistance
  • Dimensions (LxWxH)
    • 19.05mm x 5.08mm x 7.45mm for transfer molded body types
    • 19.70mm x 5.65mm x 7.87mm for external shield body types
  • Temperature ranges
    • -40°C to +85°C operating
    • -40°C to +105°C storage
Yayınlandı: 2022-01-18 | Güncellenmiş: 2026-07-06