Littelfuse High-Temperature Sensitive Alternistor TRIACs
Littelfuse High-Temperature Sensitive Alternistor TRIACs are a combination of space-saving packaging and high-temperature capabilities. These triacs are well-suited for IoT applications that require compact designs without the involvement of continuous high currents. The high-temperature sensitive alternistor triacs feature clip-attach assembly combined with +150°C high maximum junction temperature. These triacs also provide 8A AC control in a compact surface-mount package. The high-temperature alternistor triacs provide larger thermal margin in design and ensures higher surge capability to withstand short-duration overload conditions. Littelfuse High-Temperature Sensitive Alternistor TRIACs are suitable for motor control and large appliances, lighting AC control, building automation, and industrial control.Features
- +150°C high junction temperature (TJ)
- Provide a larger thermal margin in the design
- Up to 8A AC control in a compact surface-mount package
- Allows for smaller board sizes in low power applications
- Allows for smaller board sizes in low power applications
- Clip-attach assembly combined with a high maximum junction temperature
- Ensures higher surge capability to withstand short-duration overload conditions
Applications
- Motor control small and large appliances
- Lighting AC control
- Building automation
- Industrial control
Additional Resources
Yayınlandı: 2018-09-25
| Güncellenmiş: 2023-02-28