Littelfuse L4CA 4-Terminal Surface-Mount Resistors

Littelfuse L4CA 4-Terminal Surface-Mount Resistors feature up to a 1W power rating and a low resistance range of 0.5mΩ to 50mΩ in a small 0302 or 0612 package size. These chip resistors are designed to exhibit excellent performance in noise performance, surface heat distribution, and resistance, and they have a lower surface temperature. The modules offer separate voltage sensing terminals, a ceramic substrate, and RoHS compliance. Littelfuse L4CA 4-Terminal Surface-Mount Resistors are also halogen free and lead free. Typical applications include power management and those requiring low equivalent series inductance (ESL).

Features

  • SMT chip resistors
  • Separate voltage sensing terminals
  • Ceramic substrate
  • Small size
  • High voltage
  • Halogen free and lead free
  • RoHS compliant

Applications

  • Power management
  • Low ESL

Specifications

  • 0.5mΩ to 50mΩ resistance range
  • ±1% tolerance
  • Up to 1W power rating
  • 50ppm/°C to 150ppm/°C temperature coefficient of resistance (TCR)
  • 0302 or 0612 package

Temperature Derating Curve

Performance Graph - Littelfuse L4CA 4-Terminal Surface-Mount Resistors
Yayınlandı: 2023-11-03 | Güncellenmiş: 2023-12-12