Littelfuse L4CL 4-Terminal Surface-Mount Resistors
Littelfuse L4CL 4-Terminal Surface-Mount Resistors are available in a small size with a 10mΩ to 100mΩ resistance range, up to 1W power rating, and tolerance down to 0.3%. These Kelvin sensing chip resistors are designed to exhibit excellent performance in noise performance, resistance, and surface heat distribution, and they feature a lower surface temperature. The construction offers separate voltage sensing terminals and a ceramic substrate in 1206 and 2512 packages. This high-voltage series is RoHS-compliant, halogen-free, and lead-free. Littelfuse L4CL 4-Terminal Surface-Mount Resistors are suitable for power management, servers, and low equivalent series inductance (ESL) applications.Features
- SMT chip resistors
- Separate voltage sensing terminals
- Ceramic substrate
- Small size
- High voltage
- Halogen free and lead free
- RoHS compliant
Applications
- Power management
- Low ESL
- Servers
Specifications
- 10mΩ to 100mΩ resistance range
- Tolerance down to 0.3%
- Up to 1W power rating
- 1206 and 2512 packages
Temperature Derating Curve
Yayınlandı: 2023-11-03
| Güncellenmiş: 2024-06-04