Littelfuse L60QS High-Speed Semiconductor Fuses
Littelfuse L60QS High-Speed Semiconductor Fuses safeguard power semiconductor devices and help extend product longevity by providing balanced performance and reliable short-circuit protection. These fast-acting fuses also help lower potentially damaging heat energy to the device being protected. The L60QS fuses have a cylindrical shape with 10mm x 38mm dimensions to save space and fit a variety of applications. This POWR-SPEED® series complies with UL and IEC standards to support global market applications and streamline inventory. Typical applications for Littelfuse L60QS High-Speed Semiconductor Fuses include AC-DC power converters, control circuits, electric vehicle (EV) charging stations, uninterruptible power supply (UPS) systems, and more.Features
- 10mm x 38mm cylindrical-shaped fuses
- High interrupting ratings of 200kA (AC) and 100kA (DC) provide fast and reliable short-circuit protection
- Fast-acting fuses respond quickly to fault currents to safeguard devices
- Excellent cycling capability to handle on/off switching increases product reliability and longevity
- Compact case size with common dimensions saves space and ideal for a variety of applications
- Compliance with UL and IEC standards supports global market applications and streamlines inventory
- 600VAC/600VDC voltage rating
- Halogen free
- RoHS and REACH compliant
Applications
- AC-DC power converters
- Control circuits
- EV charging stations
- Power distribution units (PDUs)
- Power supplies
- Variable speed drives
- UPS systems
Derating Curve
Yayınlandı: 2024-07-09
| Güncellenmiş: 2024-07-25