Littelfuse LPHV 1000VDC POWR-SAFE Fuse Holders

Littelfuse LPHV 1000VDC POWR-SAFE Fuse Holders feature a touch-safe design, which is useful when installing and removing fuses. No special fuse pullers or tools are required. These compact fuse holders can be mounted onto a 35mm DIN rail to decrease panel layout and assembly time. Littelfuse LPHV POWR-SAFE Fuse Holders are self-certified to stringent Littelfuse standards for applications up to 1000VDC when used with the Littelfuse SPF or FLU midget fuse series. The fuse holders are available in 1-, 2-, 3-, and 4-pole configurations or can be connected together with an assembly kit. The LPHV Fuse Holders are rated for 30A. They are RoHS compliant and lead free.

Features

  • Touch-safe design offers protection when replacing fuses
  • Compact design
  • 35mm DIN rail mountable
  • Available in 1-, 2-, 3-, or 4-pole configurations
  • No fuse pullers or tools required for fuse removal
  • Meets IEC 60269-2, -4, -6 performance requirements
Yayınlandı: 2010-04-30 | Güncellenmiş: 2022-03-11