Littelfuse LQ050x Ultra-Low-Consumption Load Switches
Littelfuse LQ050x Ultra-Low-Consumption Load Switches feature 2A or 4A output current and operate over a wide input range of 1.1V or 1.5V to 5.5V with low on-resistance (RON) to reduce conduction loss. These integrated load switches are designed to improve operating life and system robustness, and one device can be used in multiple voltage rail applications to help simplify inventory management and reduce operating costs. The wafer-level chip scale package (WLCSP) saves space in compact applications and is constructed using 4 or 6 bumps, with a 0.4mm or 0.5mm pitch for manufacturability. Littelfuse LQ050x Ultra-Low-Consumption Load Switches are lead free, RoHS compliant, and offer a -40°C to +85°C ambient operating temperature range. Typical applications include mobile devices, IoT devices, wearables, low-power subsystems, and data storage.Features
- WLCSP design saves space in compact applications
- Wide input range
- Designed to improve operating life and system robustness
- One device can be used in multiple voltage rail applications
- Low RON
- True reverse current blocking (LQ05021RCS4 and LQ05041RCS6)
- Internal EN pull-down resistor
- Integrated output discharge switch (except LQ05041RCS6)
- Lead free and RoHS compliant
Applications
- Mobile devices
- IoT devices
- Wearables
- Low-power subsystems
- Data storage, SSD (except LQ05021RCS4 and LQ05041RCS6)
Specifications
- 2A or 4A output current
- 1.1V or 1.5V to 5.5V input range, 6Vabs maximum
- 14mΩ to 37mΩ typical RON at 5.5VIN
- 21mΩ to 120mΩ maximum on-resistance
- 4 or 6 bumps
- 0.4mm or 0.5mm pitch
- -40°C to +85°C ambient operating temperature range
Pinouts
Yayınlandı: 2023-10-17
| Güncellenmiş: 2023-11-08