Littelfuse LS0502SCD33 Evaluation Board

Littelfuse LS0502SCD33 Evaluation Board is designed for the LS0502SCD33 Supercapacitor Protection IC, which is a complete solution for systems with a backup storage capacitor or a capacitor bank. The LS0502SCD33 integrates input overvoltage protection, an overcurrent protection circuit, a reverse blocking switch, and a supercapacitor charging control circuit. This protection device for backup power also has a built-in cell balance to protect a two-cell supercapacitor system. The LS0502SCD33 IC from Littelfuse is suitable for handheld industrial equipment, dash cameras, meters, and IoT applications.

Applications

  • Handheld industrial equipment
  • Dash cameras
  • IoT
  • Meters
  • Portable devices with removable batteries

PCB Layout

Infographic - Littelfuse LS0502SCD33 Evaluation Board

Schematic

Schematic - Littelfuse LS0502SCD33 Evaluation Board
Yayınlandı: 2024-10-21 | Güncellenmiş: 2024-11-01