Littelfuse LX5 0.5A Sensitive-Gate TRIAC
Littelfuse LX5 0.5A Sensitive-Gate TRIAC is a bidirectional solid-state switch series that offers a direct interface to microprocessor drivers in an SOT-23 package. It is designed for low-power AC switching applications like e-valve and AC solenoid drives. The die voltage blocking junctions of the Littelfuse LX5 are glass-passivated to ensure long-term reliability and parametric stability.Features
- RoHS-compliant and halogen-free
- Surface mount packages
- Static dv/dt up to 100V/µs
- Blocking voltage (VDRM) capability up to 600V
- Surge current capability up to 9.5A
Applications
- Replacement of mechanical switch contacts to achieve an extended lifetime
- Doorbells
- Door locks
- Electrovalves
- Thermostats
- AC solenoid drives
Specifications
- Non-repetitive peak off-state voltage (VDSM/VRSM) of 700V (tp=50us, Tvj=25°C)
- Repetitive peak off-state voltage (VDRM/VRRM) of 600V
- RMS on-state current of 0.5A (IT(RMS)) (Tc=60°C)
- Non-repetitive surge peak on-state current (ITSM) of 8A (f=50Hz)/9.5A (f=60Hz)
- I2t value for fusing (I2t) of 0.32 A2s (tp=10ms)/0.41 A2s (tp=8.3ms)
- Critical rate of rise of on-state current (di/dt) of 50A/µs (f=60Hz, Tvj=125°C)
- Peak gate trigger current (IGTM) of 1A (tp=20µs, Tvj=125°C)
- Average gate power dissipation (PG(AV)) of 0.1W (Tvj=125°C)
- Storage temperature range (Tstg) of -50°C to 150°C
- Virtual junction temperature range (Tvj) of -40°C to 125°C
- DC gate trigger current (IGT) of 5mA (max.)(quadrant I-II-III) 9mA (max.)(quadrant IV)
- DC gate trigger voltage (VGT) of 1.3V (max.) (quadrant I-II-III) 1.2V (typ.)(quadrant IV)
- Gate non-trigger voltage (VGD) of 0.2V (min.)
- Holding current (IH) of 5mA (max.)
- Critical rate-of-rise of off-stage voltage (dv/dt(cr)) of 100V/µs (min.)
- Critical rate-of-rise of commutating voltage (dv/dt(com)) of 5V/µs (min.)
- Turn-on time (tgt) of 2.5µs (typ.)
Yayınlandı: 2025-04-22
| Güncellenmiş: 2025-04-25