Littelfuse LX8 EV Thyristors

Littelfuse LX8 EV Thyristors are a 0.8A bi-directional solid-state switch series offering a direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long-term reliability and parametric stability. Littelfuse LX8 EV Thyristors are designed for low-current applications such as heating controls in hair-care products, as well as the replacement of mechanical switch contacts where long life is required.

Features

  • Halogen-free, RoHS compliant
  • Blocking voltage (VDRM) capability up to 600V
  • 0.8A current rating
  • Surge capability > 9.5A
  • Static dv/dt > 10V/μsec
  • Thru-hole and surface-mount packages

Applications

  • Low-current applications
  • Heating controls in hair-care products
  • Replacement of mechanical switch contacts where long life is required

Schematic

Schematic - Littelfuse LX8 EV Thyristors
Yayınlandı: 2020-07-20 | Güncellenmiş: 2024-06-26