Littelfuse MAXI® 152 Series Fuse Holder
Littelfuse MAXI® 152 Series Fuse Holder is an in-line, IP54-rated splashproof fuse holder that protects fusing in harsh conditions. This fuse holder features an 80A current rating, 32VDC maximum voltage rating, and supports 4mm² wire cable seals. The MAXI® 152 fuse holder is compatible with MAXI blade fuses with a UL 94 V-0 flammability rating. The fuse holder cover and cable seal help to create a water-resistant fuse holder that protects the installed fuse against splashes and debris. Typical applications include commercial vehicle circuit protection and accessory circuits.Features
- Compatible with MAXI® blade fuses up to 80A
- Cable seals accommodate 4mm² wire
- IP54 rating for protection against splashes and debris
- In-line fuse holder body
- UL 94 V-0 flammability rating
Applications
- Commercial vehicle circuit protection
- Accessory circuits
Fuse Holder Overview
Additional Resource
Yayınlandı: 2024-12-11
| Güncellenmiş: 2024-12-22