Littelfuse MDB Series MIDI Power Distribution Fuse Holders

Littelfuse MDB Series MIDI Power Distribution Fuse Holders are internally bussed, 2 or 3 poles sealed distribution boxes that are developed for high current loads. These water-proof and dust-proof holder units are designed for harsh conditions and sealed to IP67 and IP69K for maximum flexibility in mounting locations. The MDB fuse holders feature AssureLatch™ yellow positive-sealing latches to keep the cover securely in place while allowing for fast service. These holders can be configured with 2 or 3 MIDI® fuses and include the cover seal and M5 thread bolts for a fuse installation. The MDB series fuse holders are well-suited for near-the-battery applications in construction vehicles, agricultural vehicles, and high amperage loads.

Features

  • AssureLatch™ yellow positive-sealing latches keep the cover securely in place while allowing for fast service
  • Included tether connects cover to base preventing misplacement
  • The module is internally bussed allowing for high current power distribution
  • Rugged mounting holes allow secure fastening
  • Innovative cable seals provide a tight seal for power cables in a variety of diameters
  • Sealed to IP67 and IP69K for maximum flexibility in mounting location
  • Spare fuse location built into cover for easy replacement

Specifications

  • 6V - 58V DC voltage 
  • 200A total current (maximum)
  • 5Nm fuse torque
  • 6Nm - 8Nm mounting torque 
  • IP67, IP69K ingress protections 
  • UL94-V0 flammability rating
  • Wire sizes:
    • Input: 16 or 25mm²
    • Output: 6-16mm²
  • 131mm x 68mm x 38mm dimensions

Applications

  • Construction vehicles
  • Agricultural vehicles
  • High amperage loads
  • Near-the-battery applications

Dimensions in mm

Mechanical Drawing - Littelfuse MDB Series MIDI Power Distribution Fuse Holders
Yayınlandı: 2021-09-02 | Güncellenmiş: 2022-03-11