Littelfuse MINI® Add-A-Circuit Fuse Holders
Littelfuse MINI® Add-A-Circuit Fuse Holders are designed to allow easy installation of additional circuits without any cutting or splicing. These fuse holders turn a single fuse slot into two slots to protect the new accessory circuit and the existing circuit. The add-a-circuit fuse holder is suited for MINI®, low profile MINI®, or MICRO2® fuses. These fuse holders include in-line fuse holder blades or butt splice connectors in-line mounting methods. The add-a-circuit fuse holders feature a 32VDC maximum voltage range, 7.5A continuous current rating, 16AWG wire leads with red insulation, and a 10A maximum current rating. These fuses comply with V-0 ignition protection and UL-94V-0 flammability rating standards. The add-a-circuit fuse holders can be used in add-on accessory circuits.Features
- 32VDC maximum voltage range
- 7.5A continuous current rating
- 16AWG wire leads with red insulation
- 10A maximum current rating
- In-line fuse holder blades or butt splice connectors in-line mounting methods
- Suitable for MINI®, low profile MINI®, or MICRO2® fuses
- Comply with V-0 ignition protection and UL-94V-0 flammability rating standards
Applications
- Add-on accessory circuits
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Sigorta Boyutu / Grubu | Montaj Stili | Kutup sayısı | Voltaj Derecesi | Sonlandırma Stili | RoHS - Mouser |
|---|---|---|---|---|---|---|---|
| 0FHM0200Z | ![]() |
MINI | In-Line | 1 Pole | 32 VDC | Wire Leads | N |
| 0FHM0200ZP | ![]() |
MICRO2, MINI | In-Line | 1 Pole | 32 VDC | Wire Leads | N |
| 0FHM0200S | ![]() |
MINI | In-Line | 1 Pole | 32 VDC | Wire Leads | Y |
Yayınlandı: 2023-04-25
| Güncellenmiş: 2023-05-19