Littelfuse MLA1812NR Varistors

Littelfuse MLA1812NR Varistors are AEC-Q200 qualified with a surface-mount design and a high operating temperature rating of +125°C. These varistors feature ultra-high surge current handling capability that protects integrated circuits and other components at the circuit board level, ensuring reliable circuitry performance. MLA1812NR varistors consist of intercalating ceramic/electrode stacks and a nickel barrier termination. Littelfuse MLA1812NR Varistors are suitable for automotive electronics such as infotainment, industrial automation, and LED lighting.

Features

  • AEC-Q200 qualified
  • High transient current absorption withstanding capability
  • Enhances product reliability and lifespan
  • Meets requirements of auto-graded products
  • Reliable and suitable for applications with high operating temperatures
  • Environment friendly

Applications

  • Automotive electronics
    • Infotainment
    • Safety
    • Body
    • Comfort
  • Industrial automation
  • LED lighting
  • Building

Specifications

  • Meets IEC 61000-4-5 standards
  • 10VAC to 75VAC working voltage
  • 14VDC to 100VDC working voltage
  • Up to 8400pF capacitance
  • 400A to 800A maximum non-repetitive surge current
  • -40°C to +125°C operating temperature range
  • <1ns response time

Mechanical Dimensions

Littelfuse MLA1812NR Varistors
Yayınlandı: 2024-05-20 | Güncellenmiş: 2024-12-03