Littelfuse Multipulse™ SIDACs

Littelfuse Multipulse™ SIDACs feature increased high voltage generation capacity and offer a repetitive off-state blocking voltage (VDRM) of 180V to 200V minimum, depending on actual device type. Littelfuse Multipulse SIDAC blocking capability is ensured by glass passivated junctions for best reliability. Littelfuse Multipulse SIDACs come in a DO-15 axial leaded package.

eBook

Littelfuse Multipulse™ SIDACs

Features

  • 230 to 330V breakover voltage
  • 16.7 to 20A on-state current
  • 180V to 220V off-state voltage VDRM
  • 30 to 150mA holding current
  • 1.2 to 3V on-state voltage
  • 5µA leakage current
Yayınlandı: 2013-05-09 | Güncellenmiş: 2022-03-11