Littelfuse P-1DF-1 & P-1DF-1E SIDACtor Protection Thyristors

Littelfuse P-1DF-1 and P-1DF-1E SIDACtor Protection Thyristors are MS-012 packaged fixed voltage single-port devices designed to protect sensitive Subscriber Line Interface Circuits (SLICs) from damaging overvoltage transients. These thyristors feature integrated fast-switching diodes for positive voltage surges. Both series provide low voltage overshoot and low on-state voltage and do not degrade with use. Littelfuse P-1DF-1 and P-1DF-1E SIDACtor Protection Thyristors are pin-to-pin compatible with industry-standard programmable SO-8 SLIC protectors.

Features

  • Integrated fast-switching diodes for positive voltage surges
  • RoHS compliant and lead free
  • Single port protection in one package
  • Low voltage overshoot
  • Low on-state voltage
  • Pin-to-pin SO-8 compatible footprint
  • Does not degrade with use
  • Fails short circuit when surged in excess of ratings

Applications

  • Voice line cards
  • Integrated access devices
  • Multi-service access network equipment
  • VoIP phones, terminals, and gateways
Yayınlandı: 2011-01-24 | Güncellenmiş: 2022-03-11